
Adjustable Positive Standard Regulator, 1.2V Min, 40V Max, PDSO8, 2 X 3 MM, LEAD FREE, MO-229VCED-2, QFN-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP2016DD-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Dropout Voltage | 700mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Voltage | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2016DD-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
