The MP2105DJ-LF-P is a surface mount DC/DC regulator with an adjustable output voltage of 6V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 case. The device is suitable for use in a variety of applications, including power supplies and voltage regulators.
Monolithic Power Systems MP2105DJ-LF-P technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
No datasheet is available for this part.