
High-efficiency (95%) surface-mount switching regulator with current-mode control. Features a maximum output current of 800mA and an adjustable output voltage ranging from 600mV to 6V. Operates with an input voltage between 2.5V and 6V, and a switching frequency up to 1300kHz. Housed in a compact TSOT-23-5 package, this RoHS compliant component offers a single positive output and a low supply current of 440uA.
Sign in to ask questions about the Monolithic Power Systems MP2105DJ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2105DJ-LF-Z technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 440uA |
| Synchronous Rectifier | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2105DJ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
