The MP2105DJ-Z is an industrial DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and has a 5-pin TSOT-23 package. This device has a maximum input voltage of 6V and a minimum input voltage of 2.5V. It is designed for use in industrial applications and has a single function.
Monolithic Power Systems MP2105DJ-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.