The MP2107ADN is an industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and has a 2.7V to 6V input voltage range. This device is available in an SOIC-8 package and has 8 terminals. It is designed for use in industrial applications and is compliant with relevant specifications.
Monolithic Power Systems MP2107ADN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.