
The MP2107ADN-LF-Z is a surface-mount, adjustable DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device features a maximum output current of 4A and can be used to regulate output voltages between 800mV and 5.4V. The MP2107ADN-LF-Z is available in a lead-free SOIC-8 package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Monolithic Power Systems MP2107ADN-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2107ADN-LF-Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2107ADN-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
