
The MP2115DQ-LF-Z is a surface mount DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 6V and a minimum input voltage of 2.8V. It features a positive output configuration and a maximum output current of 2A. The MP2115DQ-LF-Z is packaged in a QFN package and is available in quantities of 5000 units per reel.
Monolithic Power Systems MP2115DQ-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
