
The MP2128DG-LF-Z is a surface mount positive regulator with an efficiency of 95%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 1A and a maximum output voltage of 6V. It is available in a QFN-8 package and is packaged on a tape and reel with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP2128DG-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2128DG-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
