
The MP2136EG-LF-Z is a surface mount DC/DC controller with adjustable output voltage. It operates from 2.5V to 6V input voltage and can supply up to 1A of output current. The device is RoHS compliant and features a synchronous rectifier. It is available in a QFN-6 package and is suitable for use in temperatures ranging from -20°C to 85°C.
Monolithic Power Systems MP2136EG-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2136EG-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
