
High-performance DC/DC switching regulator operating at up to 1500kHz. This integrated circuit features an 8-terminal TSOT-23 package with a JEDEC code of R-PDSO-G8, measuring 1.6mm in width and 2.9mm in length. Designed for industrial temperature grades, it supports an input voltage range from 2.5V to 5.5V, with operating temperatures from -40°C to 85°C. This single-function power management IC offers dual terminal positions.
Monolithic Power Systems MP2143DJ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2143DJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.