
Automotive-grade switching regulator, operating from 2.8V to 5.5V input. Features a voltage-mode control architecture with a maximum switching frequency of 1200kHz and a 6A output current capability. Housed in a 12-terminal QFN package (R-XXSS-N12) measuring 2x3mm, this integrated circuit offers a wide operating temperature range from -40°C to 125°C.
Monolithic Power Systems MP2145GD-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2145GD-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.