The MP2209DL-LF-P is a surface-mount DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and features an adjustable output voltage. The device can handle a maximum output current of 2A and has a maximum input voltage of 16V. It is available in a QFN package and is packaged on a tape and reel.
Monolithic Power Systems MP2209DL-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2209DL-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.