The MP2303DQ-LF-Z is a surface mount DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This adjustable output controller can supply up to 3A of current and has a maximum input voltage of 28V. It is available in a QFN-10 package and is lead free.
Sign in to ask questions about the Monolithic Power Systems MP2303DQ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2303DQ-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2303DQ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.