Automotive-grade DC/DC switching regulator, operating from 4.5V to 24V input. Features a maximum switching frequency of 500kHz and a current-mode control architecture. This 8-terminal integrated circuit is housed in a compact TSOT-23 (PDSO8) package with dimensions of 1.6mm width and 2.9mm length. It offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Monolithic Power Systems MP2324GJ-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2324GJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2324GJ-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.