The MP2355DN-LF-Z is an 8-pin industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40 to 85°C and has a maximum input voltage of 23V and a minimum input voltage of 4.75V. The device is packaged in a R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It has a single function and a temperature grade of industrial.
Monolithic Power Systems MP2355DN-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.