
The MP2357DJ-LF-P is a surface mount DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 24V. The device is capable of delivering an output current of 500mA and features an adjustable output voltage of up to 15V. The MP2357DJ-LF-P is available in a package quantity of 500 units, packaged in tape and reel.
Sign in to ask questions about the Monolithic Power Systems MP2357DJ-LF-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2357DJ-LF-P technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 810mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2357DJ-LF-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
