
Switching Regulator, Current-mode, 0.8A, 1400kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, TSOT-23, MO-193AB, 6 PIN
Sign in to ask questions about the Monolithic Power Systems MP2357DJ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2357DJ-LF-Z technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 810mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2357DJ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
