The MP2357DJ-Z is an industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and has a 6-pin VSSOP package. The device is designed to regulate DC/DC converters and can handle input voltages between 4.5V and 24V.
Monolithic Power Systems MP2357DJ-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.