Surface mountable DC/DC controller and regulator, this integrated circuit operates as a switching regulator with current-mode control. It features a maximum input voltage of 24V and a minimum of 4.5V, supporting a single positive, adjustable output voltage up to 15V with a maximum output current of 500mA. Achieving up to 92% efficiency, it boasts a maximum switching frequency of 1400kHz and is housed in a SOT-23-6 package. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Monolithic Power Systems MP2357DT-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2357DT-LF-Z technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 810mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2357DT-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.