The MP2358DQ-LF-Z is a 10-pin dual-function DC/DC controller from Monolithic Power Systems. It operates over an industrial temperature range of -40 to 85 degrees Celsius. This device is designed to handle input voltages between 4.75 and 23 volts. The MP2358DQ-LF-Z is packaged in a 3mm x 3mm S-XDSO-N10 package.
Monolithic Power Systems MP2358DQ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.