
The MP2359DJ-LF-P is a 24V 1.2A adjustable output DC/DC controller in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has an efficiency of 92%. The device is lead free and suitable for use in a variety of applications where a high level of power conversion is required.
Sign in to ask questions about the Monolithic Power Systems MP2359DJ-LF-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2359DJ-LF-P technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 15V |
| Min Output Voltage | 810mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Power | 568mW |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2359DJ-LF-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
