
Switching Voltage Regulators 1A 24V 1.4MHz Non-sync Buck
Monolithic Power Systems MP2359DT-LF-P technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 810mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Weight | 0.00127oz |
| RoHS | Compliant |
No datasheet is available for this part.
