The MP2361DH-LF-Z is a 10-pin industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is available in the MSOP-10 package. The device has a single function and 10 terminals. It can handle input voltages between 4.75V and 23V.
Monolithic Power Systems MP2361DH-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.