The MP2361DQ-LF-P is a single-channel DC/DC controller with adjustable output voltage. It operates from an input voltage range of 4.75 to 23V and can deliver up to 2A of output current. The device is packaged in a QFN package and is suitable for surface mount applications. The MP2361DQ-LF-P is rated to operate over a temperature range of -40°C to 85°C.
Monolithic Power Systems MP2361DQ-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 920mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.