The MP2362DF-LF-Z is a 20-pin industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 4.75V and 23V. The device features a JEDEC package code of R-PDSO-G20, with dimensions of 4.4mm in width and 6.5mm in length. It is available in an HTSSOP package type and is suitable for use in industrial applications.
Sign in to ask questions about the Monolithic Power Systems MP2362DF-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2362DF-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2362DF-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.