
The MP2370DJ-LF-P is a surface mount LED driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 1.4 MHz and has a maximum supply current of 1 mA. The device is packaged in a SOT-23-6 package and is available on tape and reel. The MP2370DJ-LF-P is a member of the Power Management ICs category and is used for LED driving applications.
Monolithic Power Systems MP2370DJ-LF-P technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1.4 MHz |
| Output Current | 1.2A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2370DJ-LF-P to view detailed technical specifications.
No datasheet is available for this part.