
The MP2393GTL-Z is an automotive DC/DC controller with a nominal supply voltage of 12V. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin SOT-583 package. This device is designed for use in automotive applications and meets the requirements of the automotive temperature grade. The MP2393GTL-Z can handle input voltages from 4.2V to 24V and is suitable for use in a variety of DC/DC conversion applications.
Monolithic Power Systems MP2393GTL-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.2 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.