The MP2403DN is an industrial DC/DC controller from Monolithic Power Systems. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is available in a 8-pin HSOP package. It operates within an input voltage range of 4.6 to 32 volts. The MP2403DN is designed for industrial applications and is compliant with relevant temperature grades.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP2403DN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 4.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |