
Switching Regulator, Current-mode, 0.85A, 2400kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, MO-193AB, SOT23, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP2451DT-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2451DT-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
