
The MP2481DH-LF-Z is a surface mount driver IC with analog and PWM dimming capabilities, operating at a frequency of 1.4MHz and a maximum supply voltage of 36V. It can handle a maximum power dissipation of 2.3W and has a maximum operating temperature of 125°C. The device is available in a lead-free MSOP-8 package, packaged in tape and reel quantities of 2500. It is RoHS compliant and suitable for use in a range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Monolithic Power Systems MP2481DH-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2481DH-LF-Z technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Frequency | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2481DH-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
