The MP2482DN is an industrial DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and features 8 terminals in a dual terminal position. The device is packaged in an 8-pin SOIC package, measuring 3.9mm in width and 4.9mm in length. It is designed to handle input voltages between 4.5V and 30V.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP2482DN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.