
The MP2482DN-LF is a single-output DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package. The device is RoHS compliant and lead-free. It can handle a maximum input voltage of 30V and a minimum input voltage of 4.5V. The output voltage is adjustable from 810mV to 27V and can supply up to 5A of current.
Monolithic Power Systems MP2482DN-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27V |
| Min Output Voltage | 810mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2482DN-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
