
The MP2482DN-LF-Z is a 27V 5A DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package. This device is RoHS compliant and suitable for surface mount applications. The MP2482DN-LF-Z has a maximum input voltage of 30V and a minimum input voltage of 4.5V.
Sign in to ask questions about the Monolithic Power Systems MP2482DN-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2482DN-LF-Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27V |
| Min Output Voltage | 810mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2482DN-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.