
Surface mount LED driver IC featuring 1 output channel with 2.5A output current. Operates with analog and PWM dimming at a 500kHz switching frequency. Supports a maximum supply voltage of 55V and a maximum power dissipation of 2.5W. Packaged in a 3x3mm QFN-10, this lead-free, RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Monolithic Power Systems MP2483DQ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2483DQ-LF-Z technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 55V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 2.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2483DQ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
