
Automotive-grade 13-terminal switching regulator with a supply voltage of 24V nominal and a maximum input voltage of 32V. Features a wide operating temperature range from -40°C to 125°C. This integrated circuit offers a single function and is housed in a 2.5mm x 3mm R-XQCC-N13 JEDEC package with quad terminal positions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N13 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 4 |
| REACH | Compliant |
| Military Spec | False |