
Switching Voltage Regulators 1A/50V, 4MHz HF Step DownSwitch Regulator
Sign in to ask questions about the Monolithic Power Systems MP2562DQ-LF-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2562DQ-LF-P technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 47V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 47V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2562DQ-LF-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
