
The MP2603EJ-LF-P is a Lithium-Ion battery management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 5.25V and an operating supply current of 500uA. The IC features fault protection against over current and over temperature. It is available in a SOT-23-5 package, packaged in quantities of 500 on a tape and reel.
Monolithic Power Systems MP2603EJ-LF-P technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23-5 |
| Fault Protection | Over Current, Over Temperature |
| Max Charge Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Number of Cells | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2603EJ-LF-P to view detailed technical specifications.
No datasheet is available for this part.
