
The MP2605DQ-LF-Z is a QFN-10 surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to protect against over voltage faults and is compliant with RoHS regulations. The device is available in a package quantity of 5000 units per reel and is suitable for use in battery pack applications with a maximum supply voltage of 6.5V.
Sign in to ask questions about the Monolithic Power Systems MP2605DQ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2605DQ-LF-Z technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2605DQ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
