The MP2606DQ-LF-Z is a surface mount lithium-ion battery protector from Monolithic Power Systems. It features a QFN package and is designed to protect lithium-ion battery packs from over current and over voltage conditions. The device is capable of handling a maximum charge current of 1A and has a maximum operating temperature of 85°C. It is also RoHS compliant and lead free. The MP2606DQ-LF-Z is suitable for use in a variety of applications, including battery management systems and power management ICs.
Sign in to ask questions about the Monolithic Power Systems MP2606DQ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2606DQ-LF-Z technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Fault Protection | Over Current, Over Voltage |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2606DQ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.