
The MP2608DQ-LF-Z is a general purpose power management IC from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is designed to handle a maximum supply voltage of 5.5V. This IC is suitable for battery pack applications and provides fault protection against over voltage and over temperature conditions. It is available in a QFN package and is lead free.
Sign in to ask questions about the Monolithic Power Systems MP2608DQ-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP2608DQ-LF-Z technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2608DQ-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
