
The MP2610ER-LF-Z is a surface mount lithium-ion battery charger IC from Monolithic Power Systems. It operates within a temperature range of -20°C to 85°C and is capable of handling a maximum supply voltage of 24V. The device features fault protection against over current and over temperature conditions. It is packaged in a VQFN-16 package and is available in quantities of 5000 units per reel. The MP2610ER-LF-Z is compliant with RoHS regulations and is lead free.
Monolithic Power Systems MP2610ER-LF-Z technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 8.4V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2610ER-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.