
2A, 24V switching Li-ion battery charger IC for 2 or 3 cell packs. Features include over current and over temperature fault protection, operating temperature range of -40°C to 85°C, and a VQFN package. This RoHS compliant component is supplied on tape and reel, with 5000 units per package.
Monolithic Power Systems MP26123DR-LF-Z technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 12.6V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Temperature |
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
