The MP2612ER-LF-P is a 12.6V LITHIUM-ION battery management IC from Monolithic Power Systems. It features over current and over voltage protection, and is packaged in a VQFN case. The IC operates over a temperature range of -20°C to 85°C, and is suitable for use with a maximum supply voltage of 24V. The MP2612ER-LF-P is available in tape and reel packaging, and has a weight of 0.002014oz.
Monolithic Power Systems MP2612ER-LF-P technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 12.6V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Voltage |
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Weight | 0.002014oz |
| RoHS | Compliant |
No datasheet is available for this part.