The MP2662GC-0000-Z is a 9-pin S-PBGA packaged power management IC from Monolithic Power Systems. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a single function and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.35V, respectively. It is available in a 1.75mm x 1.75mm package type VFBGA, BGA9,3X3,20.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.75 |
| Length | 1.75 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.35 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |