The MP2670DQ-LF-P is a 1A QFN surface mount battery management IC designed for operation at 4.475V battery pack voltage and 5.5V maximum supply voltage. It features fault protection against over current and over voltage conditions. The device is rated for operation between -40°C and 85°C. It is available in a QFN package, packaged in quantities of 500 on tape and reel.
Monolithic Power Systems MP2670DQ-LF-P technical specifications.
| Battery Pack Voltage | 4.475V |
| Package/Case | QFN |
| Fault Protection | Over Current, Over Voltage |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2670DQ-LF-P to view detailed technical specifications.
No datasheet is available for this part.