The MP28117DQ-LF-Z is an industrial-grade DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and features a 10-pin QFN package. This device is designed to handle inputs between 2.5V and 6V and is compliant with ROHS standards. The MP28117DQ-LF-Z is a single-function device with a 3x3mm footprint, making it suitable for various applications in power management.
Monolithic Power Systems MP28117DQ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.