The MP28127DQ-LF-P is a surface-mount, adjustable positive DC/DC regulator with a maximum output current of 1.25A. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is available in a QFN package, packaged in quantities of 500 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.95V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |