The MP28254EL-LF-Z is a 14-pin QFN DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -20 to 85°C and accepts input voltages between 4.5 and 21V. The device is packaged in a 3 x 4 mm QFN-14 package that is compliant with RoHS regulations. The MP28254EL-LF-Z is a single-function device with 14 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |