
Switching Voltage Regulators 21V, 4A Sync Buck w/ PG & ext SS
Monolithic Power Systems MP28255EL-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP28255EL-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
