The MP28255EL-LF-Z is a surface mount DC/DC regulator with an adjustable output voltage of 5V and a minimum output voltage of 800mV. It can handle an output current of up to 4A and has a maximum input voltage of 21V. The device is RoHS compliant and operates over a temperature range of -20°C to 85°C. It is packaged in a QFN package and is available in quantities of 5000 units on tape and reel.
Sign in to ask questions about the Monolithic Power Systems MP28255EL-LF-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Monolithic Power Systems MP28255EL-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP28255EL-LF-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.